Texas InstrumentsLM140LAH-12Linear Regulators

Standard Regulator Pos 12V 0.1A 3-Pin TO-39 Bulk

Use this standard LM140LAH-12 linear regulator from Texas Instruments to vary your voltage levels to your desired level. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.1 A. By only needing an input voltage of 19(Typ) V with a maximum of 35 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 12 V, this is power management at its best. At a load regulation of 0.01%/mA and line regulation of 0.04%/V your circuit is capable of maintaining a constant voltage level at your output. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.

No Stock Available

Quantity Increments of 500 Minimum 500
  • Manufacturer Lead Time:
    18 semanas
    • Price: $16.76
    1. 500+$16.76

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.