| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 5 | |
| 1 | |
| 7.5 | |
| 35 | |
| 50mV | |
| 50mV | |
| 6 | |
| 39°C/W | |
| 4°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.94(Max) |
| Package Width | 25.91(Max) |
| Package Length | 39.44(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
This LDO LM140K-5.0 linear regulator from Texas Instruments acts like a variable resistor to maintain a steady voltage level. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 2@1A V. This voltage regulation device's single output can produce a current up to 1 A. Supply your circuit with sufficient power by implementing this, which requires a minimum input voltage of 7.5 V that does not exceed 35 V. With a fixed output that has a voltage of 5 V, this is power management at its best. Users like the load regulation of 50mV and line regulation of 50mV. This component will be shipped in tray format. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

