Un 25-50% de rebaja

Texas InstrumentsLM136AH-5.0Referencias de tensión

V-Ref Fixed 5V 10mA 3-Pin TO-46 Bulk

Even in the event of large power supply variations, this LM136AH-5.0 voltage reference power management device from Texas Instruments can produce and maintain a precise DC voltage. With an output that has a voltage of 5 V, this is power management at its best. It has an initial accuracy of 1%. This voltage reference circuit supports shunt topology. By operating at a load regulation of 12mV you can provide a constant voltage at your output. This voltage reference circuit has an operating temperature range of -40 °C to 125 °C.

125 piezas: Se puede enviar mañana

    Total$12.21Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1910+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Filipinas
      • In Stock: 125 piezas
      • Price: $12.21

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.