| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| High Speed Amplifier | |
| High Speed Amplifier | |
| 1 | |
| 4@±20V | |
| ±5 | |
| ±9|±12|±15|±18 | |
| ±20 | |
| 0.05@±20V | |
| 0.25@±20V | |
| 8@±20V | |
| 20 | |
| Dual | |
| 500 | |
| 70@±15V | |
| 10 | |
| 106.02 | |
| 80 | |
| 80 to 85 | |
| 15 | |
| No | |
| -55 | |
| 125 | |
| Box | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 4.7(Max) |
| PCB changed | 8 |
| Standard Package Name | TO |
| Supplier Package | TO-99 |
| 8 |
The configuration of this general purpose amplifier LM118H OP amp from Texas Instruments allows it to take on a variety of different behaviors and characteristics with external components such as resistors, capacitors and inductors. Its maximum power dissipation is 500 mW. Its typical dual supply voltage is ±9|±12|±15|±18 V, with a minimum of ±5 V and maximum of ±20 V. This op amp has a temperature range of -55 °C to 125 °C. It has a single channel per chip. This device uses dual power supplies. This device utilizes bipolar technology.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

