| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Standard | |
| 1 | |
| Positive | |
| Adjustable | |
| 1.2 to 57 | |
| 0.5 | |
| 1.3 | |
| 0.01%/V(Typ) | |
| 0.1%(Typ) | |
| 186°C/W | |
| 21°C/W | |
| Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection | |
| -55 | |
| 125 | |
| Military | |
| Tray | |
| Diameter | 9.14 |
| Mounting | Through Hole |
| Package Height | 4.45 |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Stable voltages are always needed for sensitive systems implement this standard LM117HVH-QML linear regulator from Texas Instruments. This device has a maximum power dissipation of 2000 mW. This voltage regulation device's single output can produce a current up to 1.5 A. By only needing an input voltage of 4.2 V with a maximum of 60 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. A load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) is necessary for providing a constant voltage level at your output. Its maximum power dissipation is 2000 mW. The item will be shipped in tray orientation. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -55 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

