| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.39.00.90 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | Standard |
| Number of Outputs | 1 |
| Polarity | Positive |
| Output Type | Adjustable |
| Output Voltage (V) | 1.2 to 57 |
| Maximum Output Current (A) | 0.5 |
| Minimum Input Voltage (V) | 4.2 |
| Reference Voltage (V) | 1.3 |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.1%(Typ) |
| Junction to Ambient | 115°C/W |
| Junction to Case | 3.4°C/W |
| Special Features | Current Limit|Safe Area Protection|Short Circuit Protection|Thermal Shutdown Protection |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Military |
| Packaging | Tray |
| Mounting | Surface Mount |
| Package Height | 1.78 mm |
| Package Width | 6.35 mm |
| Package Length | 9.91(Max) mm |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | CSOIC |
| Pin Count | 16 |
| Lead Shape | Gull-wing |