Texas InstrumentsLM117HVGW-QMLLinear Regulators

Standard Regulator Pos 1.2V to 57V 0.5A 16-Pin CSOIC Tube

Stable voltages are always needed for sensitive systems implement this standard LM117HVGW-QML linear regulator from Texas Instruments. This voltage regulation device's single output can produce a current up to 0.5 A. This will operate at a minimum voltage of 4.2 V and a maximum voltage of 60 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 1.2 to 57 V, this is power management at its best. Using a load regulation of 0.1%(Typ) and line regulation of 0.01%/V(Typ) is needed for a programmable DC power supply. Its polarity is positive. This voltage regulation device has an operating temperature range of -55 °C to 125 °C.

125 piezas: Se puede enviar mañana

    Total$13,812.48Price for 88

    • (88)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1813+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 125 piezas
      • Price: $156.96

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.