Texas InstrumentsLM111FKBComparadores

Comparator Single ±15V/30V 20-Pin CLLCC Tube

Check whether an input has reached some predetermined value with the unique capabilities of this LM111FKB comparator circuit from Texas Instruments. It has an open collector/emitter output. Its typical dual supply voltage is ±3|±5|±9|±12 V, with a minimum of ±1.75 V and maximum of ±15 V. This comparator has a temperature range of -55 °C to 125 °C. This device utilizes bipolar technology. This device uses one or two power supplies. It has a single channel per chip.

Total en Stock: 220 piezas

Regional Inventory: 55

    Total$1,264.45Price for 55

    55 en existencias: Se puede enviar mañana

    • (55)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1938+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Tailandia
      • In Stock: 55 piezas
      • Price: $22.99
    • (55)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      +
      Manufacturer Lead Time:
      18 semanas
      • In Stock: 165 piezas
      • Price: $14.98

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.