| RoHS (Unión Europea) | Not Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | Active |
| Código HTS | 8542.33.00.01 |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Type | General Purpose Amplifier |
| Manufacturer Type | General Purpose Amplifier |
| Number of Channels per Chip | 2 |
| Maximum Input Offset Voltage (mV) | 2@40V |
| Minimum Single Supply Voltage (V) | 1.2 |
| Maximum Single Supply Voltage (V) | 40 |
| Minimum Dual Supply Voltage (V) | ±0.6 |
| Typical Dual Supply Voltage (V) | ±3|±5|±9|±12|±15|±18 |
| Maximum Dual Supply Voltage (V) | ±20 |
| Maximum Input Offset Current (uA) | 0.0007@40V |
| Typical Input Bias Current (uA) | 0.01@40V |
| Maximum Input Bias Current (uA) | 0.02@40V |
| Maximum Supply Current (mA) | 0.4@40V |
| Power Supply Type | Single|Dual |
| Input Offset Voltage Drift (uV/°C) | 2 |
| Typical Voltage Gain (dB) | 112.04 |
| Minimum CMRR (dB) | 93 |
| Minimum CMRR Range (dB) | 90 to 95 |
| Shut Down Support | No |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tray |