NichiconLLS2E331MELZCapacitor de aluminio

Cap Aluminum Lytic 330uF 250V 20% (22 X 30mm) Snap-In 10mm 1.66A 3000h 85°C Bulk

By using pure aluminum foil in the anode, this electrolytic LLS2E331MELZ aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. Its leakage current is 860@5Min μA. This product is 30 mm tall with a diameter of 22 mm. The LLS2E331MELZ aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 330uF.

No Stock Available

Quantity Increments of 250 Minimum 250
  • Manufacturer Lead Time:
    29 semanas
    • Price: $1.763
    1. 1+$1.763
    2. 500+$1.745

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.