NichiconLLS2E182MELCCapacitor de aluminio
Cap Aluminum Lytic 1800uF 250V 20% (35 X 50mm) Snap-In 10mm 4.54A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1800uF | |
| 20% | |
| 250VDC | |
| Low | |
| 4.54 | |
| 2010@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 76.5 | |
| 0.8 |
If you need to filter lower signal frequencies, then this electrolytic LLS2E182MELC aluminum capacitor, developed by Nichicon, is the tool you need. It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1800uF. This product is 50 mm tall with a diameter of 35 mm. It has a tolerance of 20%. Its leakage current is 2010@5Min μA. The LLS2E182MELC aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

