NichiconLLS1V223MELCCapacitor de aluminio
Cap Aluminum Lytic 22000uF 35V 20% (35 X 45mm) Snap-In 10mm 6.38A 3000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 22000uF | |
| 20% | |
| 35VDC | |
| 6.38 | |
| 2630@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 45 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 45 | |
| 68 | |
| 0.8 |
Manufactured from Nichicon, this electrolytic LLS1V223MELC aluminum capacitor is made from aluminum foil anode and is ideal for filtering out low frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. Its leakage current is 2630@5Min μA. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 22000uF. This product is 45 mm tall with a diameter of 35 mm. The LLS1V223MELC aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
