NichiconLKG1V682MESBBKCapacitor de aluminio

Cap Aluminum Lytic 6800uF 35V 20% (30 X 35mm) Snap-In 10mm 3.3A 1000h 85°C Bulk

Use this relatively high equivalent series resistance electrolytic LKG1V682MESBBK aluminum capacitor from Nichicon to generate high heat for a given current level. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 35 mm tall with a diameter of 30 mm. Its leakage current is 1463.56@5Min μA. Its capacitance value is 6800uF. The LKG1V682MESBBK aluminum electrolytic capacitor has a snap-in termination style. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.