AmphenolLJTPQ00RT-17-35PConector circular

Conn Circular PIN 55 POS Crimp ST Wall Mount 55 Terminal 1 Port

Use only the best subminiature cylindrical LJTPQ00RT-17-35P connector from Amphenol to create a solid connection for your cylindrical cable housing. This RCP connector has 55 contacts that are plated with gold. Its shell size is 17-35. It has a straight body orientation. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.33 mm long, 33.32 mm tall and 33.32 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.