AmphenolLJTPQ00RE-21-35PBConector circular

Conn Circular PIN 79 POS Crimp ST Wall Mount 79 Terminal 1 Port

This subminiature cylindrical LJTPQ00RE-21-35PB connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 21-35. This RCP connector has 79 contacts that are plated with gold. It has a receptacle type gender. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C. This product is 32.35 mm long, 39.67 mm tall and 39.67 mm deep.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.