AmphenolLJT07RE-25-61SA(023)Conector circular
Conn Circular SKT 61 POS Crimp ST Jam Nut 61 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| A | |
| 1 | |
| 61 | |
| 61 | |
| SKT | |
| Crimp | |
| 25-61 | |
| No | |
| Gold | |
| Aluminum | |
| Electroless Nickel | |
| 91.716 | |
| 850VDC|600VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 59 | |
| 31.57 | |
| 55.57 | |
| 55.57 |
A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical LJT07RE-25-61SA(023) connector from Amphenol. It has a straight body orientation. It has a receptacle type gender. Its shell size is 25-61. This socket type connector has 61 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method. This product is 31.57 mm long, 55.57 mm tall and 55.57 mm deep with a diameter of 59 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

