AmphenolLJT07RE-25-37S(386)-LCConector circular

Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port

A great way you can ensure a solid connection between your cylindrical cable housing is by using this subminiature cylindrical LJT07RE-25-37S(386)-LC connector from Amphenol. It has a receptacle type gender. It has a straight body orientation. Its shell size is 25-37. This socket type connector has 37 contacts that are plated with gold. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.