AmphenolLJT07RE-15-37S-LCConector circular
Conn Circular SKT 37 POS Crimp ST Jam Nut 37 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Jam Nut | |
| Straight | |
| N | |
| 1 | |
| 37 | |
| 37 | |
| SKT | |
| Crimp | |
| 15-37 | |
| Yes | |
| Gold | |
| Cadmium | |
| 500VDC|400VAC | |
| -65 | |
| 200 | |
| Bayonet Lock | |
| 41.55 | |
| 31.57 | |
| 38.1 | |
| 38.1 |
Create a connection with your cylindrical cable housing using this subminiature cylindrical LJT07RE-15-37S-LC connector from Amphenol. This socket type connector has 37 contacts that are plated with gold. Its shell size is 15-37. It has a straight body orientation. It has a receptacle type gender. This product is 31.57 mm long, 38.1 mm tall and 38.1 mm deep with a diameter of 41.55 mm. It uses the crimp termination method. This circular connector has an operating temperature of -65 to 200 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

