AmphenolLJT00RE-25-29SB(014)Conector circular
Conn Circular SKT 29 POS Crimp ST Wall Mount 29 Terminal 1 Port
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| MIL-DTL-38999 | |
| Series I | |
| Circular | |
| RCP | |
| Wall Mount | |
| Straight | |
| B | |
| 1 | |
| 29 | |
| 29 | |
| SKT | |
| Crimp | |
| 25-29 | |
| 16-20 | |
| No | |
| Copper Alloy | |
| Gold | |
| Aluminum | |
| Cadmium Over Nickel | |
| Olive Drab | |
| 850VDC|600VAC | |
| -65 | |
| 175 | |
| Bayonet Lock | |
| 500 | |
| 30.81 | |
| 46.02 | |
| 46.02 |
This subminiature cylindrical LJT00RE-25-29SB(014) connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. Its shell size is 25-29. This socket type connector has 29 contacts that are plated with gold. It has a receptacle type gender. This product is 30.81 mm long, 46.02 mm tall and 46.02 mm deep. This circular connector has an operating temperature of -65 to 200 °C. It uses the crimp termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

