NichiconLGY1K222MELB25Capacitor de aluminio

Cap Aluminum Lytic 2200uF 80V 20% (30 X 25mm) Snap-In 10mm 2A 5000h 105°C Bulk

This electrolytic LGY1K222MELB25 aluminum capacitor from Nichicon has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 25 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. The LGY1K222MELB25 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 2200uF. Its leakage current is 1250@5Min μA.

No Stock Available

Quantity Increments of 200 Minimum 200
  • Manufacturer Lead Time:
    29 semanas
    • Price: $2.385
    1. 1+$2.385
    2. 600+$2.361

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.