NichiconLGW2E681MELA40Capacitor de aluminio
Cap Aluminum Lytic 680uF 250V 20% (25 X 40mm) Snap-In 10mm 2.55A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 680uF | |
| 20% | |
| 250VDC | |
| Low | |
| 2.55 | |
| 1230@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 40 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 40 | |
| 32.3 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic LGW2E681MELA40 aluminum capacitor from Nichicon is the one for you! It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 40 mm tall with a diameter of 25 mm. The LGW2E681MELA40 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 1230@5Min μA. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

