NichiconLGU2G101MELZCapacitor de aluminio
Cap Aluminum Lytic 100uF 400V 20% (22 X 30mm) Snap-In 10mm 0.7A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| 20% | |
| 400VDC | |
| Low | |
| 0.7 | |
| 600@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 30 | |
| -25 | |
| 105 | |
| Bulk | |
| 22 | |
| 30 | |
| 19.5 | |
| 0.8 |
The pure aluminum anode on the electrolytic LGU2G101MELZ electrolytic capacitor, designed from Nichicon, is the solution to your signal filtering needs. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2G101MELZ aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 100uF. This product is 30 mm tall with a diameter of 22 mm. Its leakage current is 600@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

