NichiconLGU2E221MELZCapacitor de aluminio
Cap Aluminum Lytic 220uF 250V 20% (22 X 25mm) Snap-In 10mm 1A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 250VDC | |
| Low | |
| 1 | |
| 700@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 22 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 22 | |
| 25 | |
| 16.7 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LGU2E221MELZ aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 250 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. The LGU2E221MELZ aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 220uF. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 25 mm tall with a diameter of 22 mm. Its leakage current is 700@5Min μA.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

