NichiconLGU2D122MELCCapacitor de aluminio

Cap Aluminum Lytic 1200uF 200V 20% (35 X 35mm) Snap-In 10mm 2.65A 3000h 105°C Bulk

By using pure aluminum foil in the anode, this electrolytic LGU2D122MELC aluminum capacitor from Nichicon can easily filter low frequencies. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. This product is 35 mm tall with a diameter of 35 mm. The LGU2D122MELC aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 1200uF. It has a tolerance of 20%. Its leakage current is 1460@5Min μA.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    29 semanas
    • Price: $4.02
    1. 1+$4.02
    2. 1+$4.02
    3. 600+$3.98
    4. 600+$3.98

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.