NichiconLGU2D102MELBCapacitor de aluminio

Cap Aluminum Lytic 1000uF 200V 20% (30 X 35mm) Snap-In 10mm 2.3A 3000h 105°C Bulk

Thanks to Nichicon, you'll never miss low-end frequencies with their electrolytic LGU2D102MELB aluminum capacitor. It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. The LGU2D102MELB aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 1000uF. This product is 35 mm tall with a diameter of 30 mm. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its leakage current is 1340@5Min μA.

Import TariffMay apply to this part

450 piezas: Se puede enviar mañana

    Total$132.60Price for 50

    • (50)

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2515+
      Manufacturer Lead Time:
      29 semanas
      Country Of origin:
      Japón
      • In Stock: 450 piezas
      • Price: $2.652

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.