NichiconLGU1K122MELACapacitor de aluminio
Cap Aluminum Lytic 1200uF 80V 20% (25 X 25mm) Snap-In 10mm 1.39A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1200uF | |
| 20% | |
| 80VDC | |
| Low | |
| 1.39 | |
| 920@5Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 25 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 25 | |
| 20.7 | |
| 0.8 |
Using this electrolytic LGU1K122MELA aluminum capacitor from Nichicon in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 80 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. Its capacitance value is 1200uF. This product is 25 mm tall with a diameter of 25 mm. It has a tolerance of 20%. Its leakage current is 920@5Min μA. The LGU1K122MELA aluminum electrolytic capacitor has a snap-in termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

