NichiconLGR2D391MELA30Capacitor de aluminio
Cap Aluminum Lytic 390uF 200V 20% (25 X 30mm) Snap-In 10mm 1.3A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 390uF | |
| 20% | |
| 200VDC | |
| 1.3 | |
| 830@5Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 105 | |
| Bulk | |
| 25 | |
| 30 | |
| 24.4 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic LGR2D391MELA30 aluminum capacitor from Nichicon for its relatively high ESR! It can withstand a voltage of 200 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.8 mm and a pitch of 10 mm. It has a tolerance of 20%. The LGR2D391MELA30 aluminum electrolytic capacitor has a snap-in termination style. This product is 30 mm tall with a diameter of 25 mm. Its leakage current is 830@5Min μA. Its capacitance value is 390uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
