| Código HTS | 8542.31.00.60 |
| Family Name | MachXO5-NX |
| User I/Os | 159 |
| Number of I/O Banks | 8 |
| Number of Inter Dielectric Layers | 3 |
| Operating Supply Voltage (V) | 1 |
| Logic Elements | 53000 |
| Number of Multipliers | 146 (18x18) |
| Program Memory Type | SRAM |
| Embedded Memory (Kbit) | 2988 |
| Total Number of Block RAM | 5 |
| Maximum Distributed RAM Bits | 327680 |
| Device Logic Units | 53000 |
| Device Number of DLLs/PLLs | 4 |
| Dedicated DSP | 146 |
| Reprogrammability Support | No |
| Opr. Frequency (MHz) | 400 |
| In-System Programmability | Yes |
| Speed Grade | 9 |
| Maximum Differential I/O Pairs | 145 |
| Minimum Operating Supply Voltage (V) | 0.95 |
| Maximum Operating Supply Voltage (V) | 1.05 |
| I/O Voltage (V) | 1|1.2|1.5|1.8 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Commercial |