Lattice SemiconductorLFE3-70EA-HDR60-DKNPlacas y kits de desarrollo lógicos programables
LFE3-70EA-7FN1156C FPGA Development Kit
| Compliant | |
| 4A994i. | |
| Active | |
| 8542.31.00.60 | |
| Automotive | Yes |
| PPAP | Unknown |
| Development Kit | |
| LFE3-70EA-7FN1156C | |
| FPGA | |
| No | |
| 2 | |
| LCD | |
| HDMI | |
| 4 |
Dev Kit Description
The Lattice HDR-60 Video Camera Development Kit is a fully production ready High Dynamic Range (HDR) camera, designed to fit into commercially available camera housings. The hardware is intended to support full 1080p resolution at 60 frames per second in streaming mode through the FPGA, without the need for any external frame buffer.
The integrated 'IONOS' Image Signal Processing (ISP) IP pipeline from Lattice partner, Helion GmbH, provides end-to-end ISP support from sensor to displayable image and incorporates sensor interfacing, defective pixel correction & 2D noise reduction, high quality 5 x 5 DeBayer, Color Correction Matrix, Fast Auto Exposure, Auto White Balance, HDR, Gamma Correction and Overlay (both character and graphics). Lattice HDMI PHY IP enables output to HDMI/DVI monitors.
The kit provides the industry’s fastest Auto-Exposure, very high quality Auto White Balance and HDR greater than 120dB. On board Broadcom Broadreach™ PHY enables support for Ethernet over coax up to run a length of 700 meters. Furthermore, the hardware can support up to 16-megapixel sensors, can hold up to 2 sensors simultaneously and can be easily programmed via standard low-cost USB cable
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
