STMicroelectronicsLF80CDT-TRLinear Regulators
LDO Regulator Pos 8V 0.5A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| LF80CDT-TR | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 8 | |
| 0.5 | |
| 16 | |
| 0.35@200mA|0.7@500mA | |
| 40mV | |
| 40mV | |
| 1.5 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO LF80CDT-TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.2@200mA|0.4@500mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.5 A. Supply your circuit with sufficient power by implementing this, which does not exceed 16 V. With a fixed output that has a voltage of 8 V, this is power management at its best. At a load regulation of 40mV and line regulation of 40mV a constant current can be produced at the output of your circuit. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its polarity is positive. The maximum dropout voltage is 0.35@200mA|0.7@500mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

