SL Power / Advanced EnergyLE300S48VNSuministros de energía LED
AC/DC LED Power Supply 300W Single 5-Pin
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8504.40.95.30 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Constant Voltage | |
| AC/DC | |
| 1 | |
| 48(Typ) | |
| 6250 | |
| 300 | |
| 90VAC to 305VAC | |
| 0.99 | |
| 94 | |
| Lead Wire | |
| IP67 | |
| 3Year | |
| -35 | |
| 70 | |
| 1500 | |
| Mounting | Screw |
| Package Height | 44.5 |
| Package Width | 98 |
| Package Length | 251 |
| PCB changed | 5 |
| 5 | |
| Lead Shape | Lead Wire |
This LE300S48VN LED power supply from SL Power Electronics is a safe way to power up an LED. This part's single output can handle a current up to 6250 mA. This part has a temperature range of -35 °C to 70 °C. The LE300S48VN part has a lead wire termination style.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

