STMicroelectronicsLDK130M-RLinear Regulators

LDO Regulator Pos 0.8V 0.3A 5-Pin SOT-23 T/R

Stable power is ideal for better processing this LDO LDK130M-R linear regulator developed by STMicroelectronics will help do so. Its typical dropout voltage at current is 0.1@100mA|0.2@300mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.3 A. By only needing an input voltage of 1.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8(Min) V, this is power management at its best. Users like the load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. The maximum dropout voltage is 0.4@300mA V. Its polarity is positive.

6,000 piezas: Se puede enviar en 2 días

    Total$582.30Price for 3000

    • (3000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2527+
      Manufacturer Lead Time:
      24 semanas
      Country Of origin:
      Italia
      • In Stock: 6,000 piezas
      • Price: $0.1941

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.