STMicroelectronicsLDK120C29RLinear Regulators
LDO Regulator Pos 2.9V 0.2A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 2.9 | |
| 0.2 | |
| 1.9 | |
| 5.5 | |
| 0.3@200mA | |
| 0.05%/V(Typ) | |
| 0.006%/mA(Typ) | |
| 0.06 | |
| 246°C/W | |
| 134°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Keep the energy stable for every system by using this LDO LDK120C29R linear regulator by STMicroelectronics. It has an overall accuracy of ±2 %. Its typical dropout voltage at current is 0.1@100mA|0.15@200mA V. This voltage regulation device's single output can produce a current up to 0.2 A. Use this part at voltages between 1.9 V and 5.5 V. With a fixed output that has a voltage of 2.9 V, this is power management at its best. To produce a constant current at your output, supply your circuit with a load regulation of 0.006%/mA(Typ) and line regulation of 0.05%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.3@200mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

