STMicroelectronicsLD59015C30RLinear Regulators
LDO Regulator Pos 3V 0.15A 5-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1.8 | |
| Fixed | |
| 3 | |
| 0.15 | |
| 2.4 | |
| 5.5 | |
| 0.21@150mA | |
| 0.001%/V(Typ) | |
| 0.001%/mA(Typ) | |
| 0.06 | |
| 645.69°C/W | |
| 116°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 5 | |
| Lead Shape | Gull-wing |
Keep calm and stay stable by implementing this LDO LD59015C30R linear regulator developed by STMicroelectronics. It has an overall accuracy of ±1.8 %. Its typical dropout voltage at current is 0.15@150mA V. This voltage regulation device's single output can produce a current up to 0.15 A. This will operate at a minimum voltage of 2.4 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With a fixed output that has a voltage of 3 V, this is power management at its best. By operating at a load regulation of 0.001%/mA(Typ) and line regulation of 0.001%/V(Typ) you can provide a constant voltage at your output. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 0.21@150mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

