STMicroelectronicsLD39015J12RLinear Regulators
LDO Regulator Pos 1.2V 0.15A 4-Pin Flip-Chip T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.2 | |
| 0.15 | |
| 1.5 | |
| 5.5 | |
| 0.01%/V(Typ) | |
| 0.002%/mA(Typ) | |
| 0.04 | |
| 180°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4 mm |
| Package Width | 1.07 mm |
| Package Length | 1.07 mm |
| PCB changed | 4 |
| Supplier Package | Flip-Chip |
| 4 | |
| Lead Shape | Ball |
Use this LDO LD39015J12R linear regulator from STMicroelectronics to vary your voltage levels to your desired level. Its typical dropout voltage at current is 0.09@100mA V. It has an overall accuracy of ±2 %. This voltage regulation device's single output can produce a current up to 0.15 A. Using the part will provide the power your application needs by requiring a voltage only of 1.5 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. Users like the load regulation of 0.002%/mA(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
