Más Compradas
STMicroelectronicsLD2980ABM30TRLinear Regulators
LDO Regulator Pos 3V 0.05A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3 | |
| 0.05 | |
| 2.5 | |
| 16 | |
| 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA | |
| 0.014%/V | |
| 0.1 | |
| 255°C/W | |
| 81°C/W | |
| Current Limit|Shutdown|Thermal Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) |
| Package Width | 1.75(Max) |
| Package Length | 3(Max) |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Say goodbye to unstable voltages with this LDO LD2980ABM30TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 0.001@0mA|0.007@1mA|0.04@10mA|0.12@50mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.05 A. Use this part at voltages between 2.5 V and 16 V. With a fixed output that has a voltage of 3 V, this is power management at its best. At a line regulation of 0.014%/V a constant current can be produced at the output of your circuit. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its polarity is positive. The maximum dropout voltage is 0.003@0mA|0.01@1mA|0.06@10mA|0.15@50mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

