Un 10-25% de rebaja
STMicroelectronicsLD1117DT25CTRLinear Regulators
LDO Regulator Pos 2.5V 1.3A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 1.3 | |
| 15 | |
| 1.1@100mA|1.15@500mA|1.2@800mA | |
| 30mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Use the LDO LD1117DT25CTR linear regulator from STMicroelectronics to maintain a constant output voltage. This device has a maximum power dissipation of 12000 mW. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.1@800mA V. This voltage regulation device's single output can produce a current up to 1.3 A. With a voltage no larger than 15 V, this will supply sufficient power to your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Users like the load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.2@800mA V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

