STMicroelectronicsLD1117ADT18TRLinear Regulators
LDO Regulator Pos 1.8V 1A 3-Pin(2+Tab) DPAK T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Fixed | |
| 1.8 | |
| 1(Min) | |
| 10 | |
| 1.1@100mA|1.15@500mA|1.3@1A | |
| 6mV | |
| 10mV | |
| 10 | |
| 12000 | |
| 100°C/W | |
| 8°C/W | |
| Current Limit|Thermal Protection | |
| 0 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.4(Max) |
| Package Width | 6.2(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | DPAK |
| 3 | |
| Lead Shape | Gull-wing |
Stable voltages are always needed for sensitive systems implement this LDO LD1117ADT18TR linear regulator from STMicroelectronics. Its typical dropout voltage at current is 1@100mA|1.05@500mA|1.15@1A V. It has an overall accuracy of ±2 %. This device has a maximum power dissipation of 12000 mW. This voltage regulation device's single output can produce a current up to 1(Min) A. Use this part at voltages lower than 10 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. Users like the load regulation of 10mV and line regulation of 6mV. Its maximum power dissipation is 12000 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. The maximum dropout voltage is 1.1@100mA|1.15@500mA|1.3@1A V. This voltage regulation device has an operating temperature range of 0 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

