STMicroelectronicsLD1085D2M25RLinear Regulators
LDO Regulator Pos 2.5V 3A 4-Pin(3+Tab) D2PAK/A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 2.5 | |
| 3 | |
| 30 | |
| 1.5@3A | |
| 4mV | |
| 10mV | |
| 10 | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK/A |
| 4 | |
| Lead Shape | Gull-wing |
Use this LDO LD1085D2M25R linear regulator from STMicroelectronics to vary your voltage levels to your desired level. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. By working with a maximum input voltage of 30 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 10mV and line regulation of 4mV. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive. The maximum dropout voltage is 1.5@3A V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

