STMicroelectronicsLD1085D2M-RLinear Regulators
LDO Regulator Pos 1.25V to 28V 3A 4-Pin(3+Tab) D2PAK/A T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 1.25 to 28 | |
| 3 | |
| 30 | |
| 1.5@3A | |
| 1.263 | |
| 0.2% | |
| 0.3% | |
| 62.5°C/W | |
| 3°C/W | |
| Thermal Protection | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) |
| Package Width | 9.35(Max) |
| Package Length | 10.4(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK/A |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components seeing unstable voltages again by implementing this LDO LD1085D2M-R linear regulator manufactured by STMicroelectronics. It has an overall accuracy of ±1 %. Its typical dropout voltage at current is 1.3@3A V. This voltage regulation device's single output can produce a current up to 3 A. Using the part will provide the power your application needs by requiring a voltage not exceeding 30 V. With an adjustable output that has a voltage of 1.25 to 28 V, this is power management at its best. Using a load regulation of 0.3% and line regulation of 0.2% is needed for a programmable DC power supply. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum dropout voltage is 1.5@3A V. Its polarity is positive. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

