Un 10-25% de rebaja
STMicroelectronicsLCP1521SRLDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 175V 18A 8-Pin SO N T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 175 | |
| 175 | |
| 150 | |
| 18 | |
| 150(Typ) | |
| 0.005 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.65(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SO N |
| 8 | |
| Lead Shape | Gull-wing |
This LCP1521SRL SCR thyristor from STMicroelectronics can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 18. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 175 V, while its repetitive peak reverse voltage is 175 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.