PanduitLCDX6-14A-LTerminales del conductor
Lug Terminal 6AWG Copper 48.51mm Electro Tin Pan-Lug™
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| 6 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 48.51 | |
| 12.19 | |
| Pan-Lug™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this lug terminal LCDX6-14A-L wire terminal from Panduit in your design. This product is 48.51 mm long and 12.19 mm. Its wire is 6 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

