| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Right Angle | |
| 6.35 | |
| Tin | |
| 6 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 42.2 | |
| 12.2 | |
| Cable Mount |
The lug terminal LCD6-14AF-L wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 6 AWG. This product is 42.2 mm long and 12.2 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

