PanduitLCD2/0-14B-XTerminales del conductor
Lug Terminal (2/0)AWG Copper Black 71.88mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| (2/0) | |
| 35000V | |
| Non-Insulated | |
| 71.88 | |
| 21.59 | |
| Black | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCD2/0-14B-X wire terminal from Panduit. Its wire is (2/0) AWG. This product is 71.88 mm long and 21.59 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

