PanduitLCAX2-38-ETerminales del conductor
Lug Terminal 2AWG Copper 43.18mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| 2 | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 43.18 | |
| 17.78 | |
| Cable Mount |
The lug terminal LCAX2-38-E wire terminal from Panduit works by making a solid shielded connection between two of your terminals. Its wire is 2 AWG. This product is 43.18 mm long and 17.78 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

