| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Tin | |
| 2 | |
| 2000V | |
| 90 | |
| Non-Insulated | |
| 45 | |
| 10.7 | |
| Cable Mount |
The best way to connect two terminal blocks in your application is by using the lug terminal LCAN2-14-Q wire terminal from Panduit. This product is 45 mm long and 10.7 mm. Its wire is 2 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

