PanduitLCAF1/0-38-XTerminales del conductor
Lug Terminal (1/0)AWG Copper 64mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 9.52 | |
| Electro Tin | |
| (1/0) | |
| 90 | |
| Non-Insulated | |
| 64 | |
| 21.59 | |
| Cable Mount |
Using the lug terminal LCAF1/0-38-X wire terminal from Panduit is the easiest way to connect to your terminal blocks. Its wire is (1/0) AWG. This product is 64 mm long and 21.59 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

