PanduitLCA1/0-14-XTerminales del conductor
Lug Terminal (1/0)AWG Copper Pink 49.53mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8535.90.80.20 | |
| Automotive | No |
| PPAP | No |
| Lug Terminal | |
| Crimp | |
| Straight | |
| 6.35 | |
| Electro Tin | |
| (1/0) | |
| 35000V | |
| 90 | |
| Non-Insulated | |
| 49.53 | |
| 19.3 | |
| Pink | |
| Cable Mount |
Create a connection between two terminal blocks by using this lug terminal LCA1/0-14-X wire terminal from Panduit. This product is 49.53 mm long and 19.3 mm. Its wire is (1/0) AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

