Murata ManufacturingLBEE5PK2BC-771Módulo inalámbrico combinado
Shielded Small Wi-Fi 11a/b/g/n/ac + Bluetooth 5.0 Module
Shielded Ultra Small Wi-Fi® 11a/b/g/n/ac + Bluetooth® 5.2 Module2.4GHz/5GHz Wi-Fi® + Bluetooth® Module
- • 2.4GHz & 5GHz Wi-Fi® + Bluetooth® Module
- • Chipset: Infineon (CYW4373)
- • Processor: No
- • FCC/IC "Reference" Certified
High Performance Capabilities for Internet of Things
- • For Smart Home, Sensor Network, Audio/Video/Voice, Gateway
- • 802.11 a/b/g/n/ac 1×1 433Mbps
- • NXP i.MX Linux and FreeRTOS
Type 2BC is a small and very high performance module based on Infineon CYW4373 combo chipset which supports Wi-Fi® 802.11a/b/g/n/ac + Bluetooth® 5.2 BR/EDR/LE up to 433Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO v3.0 DDR50 interface and the Bluetooth® section supports high-speed 4-wire UART interface and PCM for audio data. Both WLAN and Bluetooth® section support USB2.0 interface too.
The CYW4373 implements highly sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance.
In IEEE 802.11ac mode, the WLAN operation supports rates of MCS0-MCS9 (up to 256QAM) in 20MHz,40MHz and 80MHz channels for data rate up to 433Mbps.
Type 2BC module is packaged in an impressively small shielded form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.
Software
Software |
WICED™ is a Infineon development system that vastly reduces the effort required to add wireless connectivity to embedded devices. The SDK enables developers to quickly create network connected applications targeted for low-resource microcontrollers. The WICED™ SDK includes: |
Driver Firmware |
Linux driver/firmware for NXP i.MX platform |
Block Diagram
Evan Tool: Coming Soon
| Compliant with Exemption | |
| 5A992c. | |
| Active | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 7.8 mm |
| Package Length | 8 mm |
| PCB changed | 77 |
| 77 |
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
