NKK SwitchesLB26RKW01-5F-JFBotón pulsador

Switch Push Button ON ON DPDT Rectangular Button 3A 250VAC 30VDC Alternate Panel Mount Quick Connect/Solder Lug

Turn on and off portions of your circuit design with the aid of this LB26RKW01-5F-JF push button switch manufactured from NKK Switches. This device has a maximum current rating of 3 A @ 250VAC 30VDC. It has a DPDT configuration. This push switch has an operating temperature range of -25 °C to 50 °C. The LB26RKW01-5F-JF push switch has a quick connect/solder lug termination style. This product is 35 mm tall. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 30 VDC.

No Stock Available

Quantity Increments of 1 Minimum 1
  • Manufacturer Lead Time:
    18 semanas
    • Price: $20.54
    1. 1+$20.54
    2. 250+$20.22
    3. 2500+$17.72

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.